Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.18900 $1.89
100 0.10190 $10.19
500 0.06820 $34.10
1,000 0.04743 $47.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DDTC143ECA-FDIDKR-ND
Copy   DDTC143ECA-FDIDKR-ND
Quantity Available 80,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDTC143ECA-7-F

Copy   DDTC143ECA-7-F
Description TRANS PREBIAS NPN 200MW SOT23-3
Copy   TRANS PREBIAS NPN 200MW SOT23-3
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Documents & Media
Datasheets DDTC - R1 equals R2 Series - CA
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 11/Nov/2011
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DTC143
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMTH4007SPDQ-13 - Diodes Incorporated | DMTH4007SPDQ-13DICT-ND DigiKey Electronics
  • DMTH4007SPDQ-13
  • Diodes Incorporated
  • MOSFET 2N-CH 40V POWERDI506
  • Unit Price $1.59000
  • DMTH4007SPDQ-13DICT-ND
  • MSP430FR2111IPW16R - Texas Instruments | 296-47344-1-ND DigiKey Electronics
  • MSP430FR2111IPW16R
  • Texas Instruments
  • IC MCU 16BIT 3.75KB FRAM 16TSSOP
  • Unit Price $1.46000
  • 296-47344-1-ND
  • BC817-40Q-7-F - Diodes Incorporated | BC817-40Q-7-FDICT-ND DigiKey Electronics
  • BC817-40Q-7-F
  • Diodes Incorporated
  • TRANS NPN 45V 500MA SOT23
  • Unit Price $0.21000
  • BC817-40Q-7-FDICT-ND
  • LTC1754ES6-5#TRMPBF - Linear Technology/Analog Devices | LTC1754ES6-5#TRMPBFCT-ND DigiKey Electronics
  • LTC1754ES6-5#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG CHARGE PUMP 5V 50MA SOT23
  • Unit Price $3.78000
  • LTC1754ES6-5#TRMPBFCT-ND
  • PDTC143ET,215 - Nexperia USA Inc. | 1727-5136-1-ND DigiKey Electronics
  • PDTC143ET,215
  • Nexperia USA Inc.
  • TRANS PREBIAS NPN 250MW TO236AB
  • Unit Price $0.17000
  • 1727-5136-1-ND
Additional Resources
Standard Package ? 1
Other Names DDTC143ECA-FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTC143ECA-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: $0.04184
  • Cut Tape (CT) ? : DDTC143ECA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,298 - Immediate
  • Unit Price: $0.23000

13:46:23 5/19/2019