Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTC125TEDICT-ND
Quantity Available 2,897
Can ship immediately

Manufacturer Part Number


Description TRANS PREBIAS NPN 150MW SOT523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-523

Documents & Media
Datasheets DDTC1x3TE, 1x4TE, 1x5TE
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 200 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 50µA, 500µA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Base Part Number DDTC125
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTC125TE-7-CHP DDTC125TE-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.08415 3,000
Additional Resources
Standard Package ? 1
Other Names DDTC125TEDICT

04:55:28 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.32000 $3.20
100 0.21750 $21.75
500 0.16316 $81.58
1,000 0.12236 $122.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback