• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTC124XEDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTC124XE-7

Description TRANS PREBIAS NPN 150MW SOT523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-523

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTC124XE-FDITR-ND DDTC124XE-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
72,000 - Factory Stock ?
$0.06600 3,000  Non-Stock ?
Documents & Media
Datasheets DDTC1x3xE, DDTC1x4xE
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 22 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Base Part Number DDTC124
 
Additional Resources
Standard Package ? 3,000
Other Names DDTC124XEDITR

12:38:09 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTC124XEDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,578 - Immediate
  • Unit Price: $0.37000
Send Feedback