Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 981-DDTC123TCA-7-CHP
Quantity Available 3,000
Can ship immediately

Manufacturer Part Number


Description TRANS PREBIAS NPN 200MW SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Documents & Media
Datasheets DDTC1xxTCA
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DDTC123
Additional Resources
Standard Package ? 3,000
Other Names DDTC123TCA7

15:57:50 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04692 $140.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback