USD
Favorite

Price & Procurement
1,037,328 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.17900 $1.79
100 0.07320 $7.32
500 0.06106 $30.53
1,000 0.04243 $42.43
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DDTC123JCA-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,035,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.03144
  • Cut Tape (CT)  : DDTC123JCA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,037,568 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.22000

DDTC123JCA-7-F

Datasheet
Digi-Key Part Number DDTC123JCA-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DDTC123JCA-7-F
Copy  
Description TRANS PREBIAS NPN 200MW SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets DDTC1zzzCA
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 11/Nov/2011
Online Catalog NPN Pre-biased Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DDTC123
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DTD123YKT146

TRANS PREBIAS NPN 200MW SMT3

Rohm Semiconductor

$0.39000 Details

DNBT8105-7

TRANS NPN 60V 1A SOT23-3

Diodes Incorporated

$0.34000 Details

DTC143EKAT146

TRANS PREBIAS NPN 200MW SMT3

Rohm Semiconductor

$0.19000 Details

PDS1040L-13

DIODE SCHOTTKY 40V 10A POWERDI5

Diodes Incorporated

$1.03000 Details

74HCT541PW,118

IC BUF NON-INVERT 5.5V 20TSSOP

Nexperia USA Inc.

$0.46000 Details

DRDNB16W-7

TRANS PREBIAS NPN/DIODE SOT363

Diodes Incorporated

$0.36000 Details
Additional Resources
Standard Package 1
Other Names DDTC123JCA-FDIDKR