• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTC114YUADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTC114YUA-7

Description TRANS PREBIAS NPN 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTC114YUA-FDITR-ND DDTC114YUA-7-F Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
$0.04554 3,000
Documents & Media
Datasheets DDTC1zzzUA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTC114
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names DDTC114YUADITR

01:01:40 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTC114YUADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,465 - Immediate
  • Unit Price: $0.36000
Send Feedback