• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number DDTA143XUADICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA143XUA-7

Description TRANS PREBIAS PNP 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA143XUA-FDICT-ND DDTA143XUA-7-F Diodes Incorporated Cut Tape (CT) ? 1,404 - Immediate
39,000 - Factory Stock ?
$0.27000 1
Documents & Media
Datasheets DDTA1zzzUA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTA143
 
Additional Resources
Standard Package ? 1
Other Names DDTA143XUADICT

01:47:58 2/18/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1034-DDTA143XUADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 339 - Immediate
  • Unit Price: $0.36000
  • Digi-Reel® ? : 1034-DDTA143XUADIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback