Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTA143FUADICT-ND
Quantity Available 2,952
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTA143FUA-7

Description TRANS PREBIAS PNP 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Documents & Media
Datasheets DDTA1zzzUA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTA143
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA143FUA-FDICT-ND DDTA143FUA-7-F Diodes Incorporated Cut Tape (CT) ? 1,750 - Immediate
$0.27000 1  Non-Stock ?
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTA143FUA-7-CHP DDTA143FUA-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.07344 3,000
Additional Resources
Standard Package ? 1
Other Names DDTA143FUADICT

13:58:55 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29200 $2.92
100 0.15500 $15.50
500 0.10198 $50.99
1,000 0.06934 $69.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback