Add To Favorites
Product Overview
Digi-Key Part Number 981-DDTA142TE-7-CHP
Quantity Available 3,000
Can ship immediately

Manufacturer Part Number


Description TRANS PREBIAS PNP 150MW SOT523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-523

Documents & Media
Datasheets DDTA1x2(J,L,T)E
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 470 Ohms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 200MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Base Part Number DDTA142

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA142TEDICT-ND DDTA142TE-7 Diodes Incorporated Cut Tape (CT) ? 196 - Immediate
$0.39000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names DDTA142TE7

20:29:35 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08415 $252.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback