Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTA142JUDICT-ND
Quantity Available 236
Can ship immediately

Manufacturer Part Number


Description TRANS PREBIAS PNP 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323

Documents & Media
Datasheets DDTA1x2(J,L,T)U
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 470 Ohms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTA142
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTA142JU-7-CHP DDTA142JU-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.07344 3,000
Additional Resources
Standard Package ? 1
Other Names DDTA142JUDICT

11:13:36 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.33200 $3.32
100 0.20670 $20.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback