• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTA125TUADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA125TUA-7

Description TRANS PREBIAS PNP 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA125TUA-FDITR-ND DDTA125TUA-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.02525 3,000  Non-Stock ?
Documents & Media
Datasheets DDTA - R1-Only Series - UA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 200 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 50µA, 500µA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTA125
 
Additional Resources
Standard Package ? 3,000
Other Names DDTA125TUADITR

00:09:08 2/18/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTA125TUADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,937 - Immediate
  • Unit Price: $0.36000
Send Feedback