Add To Favorites
Product Overview
Digi-Key Part Number 981-DDTA124GCA-7-CHP
Quantity Available 3,000
Can ship immediately

Manufacturer Part Number


Description TRANS PREBIAS PNP 200MW SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Documents & Media
Datasheets DDTA1xxGCA
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Emitter Base (R2) 22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DDTA124

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA124GCADICT-ND DDTA124GCA-7 Diodes Incorporated Cut Tape (CT) ? 432 - Immediate
$0.44000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names DDTA124GCA7

16:24:23 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07344 $220.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback