Add To Favorites
Product Overview
Digi-Key Part Number 981-DDTA123TUA-7-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTA123TUA-7

Description TRANS PREBIAS PNP 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Documents & Media
Datasheets DDTA - R1-Only Series - UA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DDTA123
 
Additional Resources
Standard Package ? 3,000
Other Names DDTA123TUA7

09:14:16 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04692 $140.76
6,000 0.04080 $244.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback