• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DDTA115TCA-FDIDKR-ND
Quantity Available 0

Manufacturer Part Number


Description TRANS PREBIAS PNP 200MW SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Documents & Media
Datasheets DDTA1x3TCA, x4TCA, x5TCA
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DDTA115
Additional Resources
Standard Package ? 1

13:22:07 3/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTA115TCA-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.04048
Send Feedback