USD
Favorite

Price & Procurement
60,950 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.17700 $1.77
100 0.09390 $9.39
500 0.06180 $30.90
1,000 0.04202 $42.02
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DDTA114ECA-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.03680
  • Cut Tape (CT)  : DDTA114ECA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,950 - Immediate
  • Unit Price: $0.22000

DDTA114ECA-7-F

Datasheet
Digi-Key Part Number DDTA114ECA-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DDTA114ECA-7-F
Copy  
Description TRANS PREBIAS PNP 200MW SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DDTA114
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DDTC114ECA-7-F

TRANS PREBIAS NPN 200MW SOT23-3

Diodes Incorporated

$0.20000 Details

MMUN2111LT1G

TRANS PREBIAS PNP 246MW SOT23-3

ON Semiconductor

$0.13000 Details
Additional Resources
Standard Package 1
Other Names DDTA114ECA-FDIDKR