Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTA113TCADICT-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTA113TCA-7

Description TRANS PREBIAS PNP 200MW SOT23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3

Documents & Media
Datasheets DDTA1x3TCA, x4TCA, x5TCA
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number DDTA113
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA113TCA-FDICT-ND DDTA113TCA-7-F Diodes Incorporated Cut Tape (CT) ? 2,765 - Immediate
$0.24000 1  Non-Stock ?
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DTA113TKAT146TR-ND DTA113TKAT146 Rohm Semiconductor Tape & Reel (TR) ? 6,000 - Immediate
$0.03481 3,000
DTA113TKAT146CT-ND DTA113TKAT146 Rohm Semiconductor Cut Tape (CT) ? 8,865 - Immediate
$0.21000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTA113TCA-7-CHP DDTA113TCA-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
$0.07344 3,000
Additional Resources
Standard Package ? 1
Other Names DDTA113TCADICT

16:14:35 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29200 $2.92
100 0.15500 $15.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback