Product Overview
Digi-Key Part Number DCX69-16DICT-ND
Copy   DCX69-16DICT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCX69-16-13

Copy   DCX69-16-13
Description TRANS PNP 20V 1A SOT89-3
Copy   TRANS PNP 20V 1A SOT89-3
Detailed Description

Bipolar (BJT) Transistor PNP 20V 1A 200MHz 1W Surface Mount SOT-89-3

Copy   Bipolar (BJT) Transistor PNP 20V 1A 200MHz 1W Surface Mount SOT-89-3
Documents & Media
Datasheets DCX69_16
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V
Power - Max 1W
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number DCX69
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DCX69-16DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DCX69-16DITR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14508

01:00:02 10/18/2018