• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1034-DCX53DIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DCX53-13

Description TRANS PNP 80V 1A SOT89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 80V 1A 200MHz 1W Surface Mount SOT-89-3

Documents & Media
Datasheets DCX53(-16)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V
Power - Max 1W
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 1034-DCX53DIDKR

01:03:49 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1034-DCX53DITR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.08910
  • Cut Tape (CT) ? : 1034-DCX53DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,202 - Immediate
  • Unit Price: $0.41000
Send Feedback