Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1034-DCP69A-16DICT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DCP69A-16-13

Description TRANS PNP 20V 1A SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 20V 1A 250MHz 1W Surface Mount SOT-223

Documents & Media
Datasheets DCP69A(-16)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V
Power - Max 1W
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names 1034-DCP69A-16DICT

10:23:31 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.31100 $3.11
100 0.19370 $19.37
500 0.13256 $66.28
1,000 0.10197 $101.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1034-DCP69A-16DITR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1034-DCP69A-16DIDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DCP69A-16DITR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15345
Send Feedback