Add To Favorites
DBF310-13 Bridge Rectifier Single Phase Standard 1kV Surface Mount DBF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53400 $5.34
100 0.40470 $40.47
500 0.32328 $161.64
1,000 0.25542 $255.42
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBF310-13DICT-ND
Copy   DBF310-13DICT-ND
Quantity Available 2,485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBF310-13

Copy   DBF310-13
Description BRIDGE RECT 1PHASE 1KV 3A DBF
Copy   BRIDGE RECT 1PHASE 1KV 3A DBF
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount DBF

Copy   Bridge Rectifier Single Phase Standard 1kV Surface Mount DBF
Documents & Media
Datasheets DBF310
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package DBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD-DF410S - Bourns Inc. | CD-DF410SCT-ND DigiKey Electronics
  • CD-DF410S
  • Bourns Inc.
  • BRIDGE RECT 1PHASE 1KV 4A
  • Unit Price $0.95000
  • CD-DF410SCT-ND
  • MSB30M-13 - Diodes Incorporated | MSB30M-13DICT-ND DigiKey Electronics
  • MSB30M-13
  • Diodes Incorporated
  • BRIDGE RECT 1PHASE 1KV 3A 4MSBL
  • Unit Price $0.67000
  • MSB30M-13DICT-ND
  • RDBF310-13 - Diodes Incorporated | RDBF310-13DICT-ND DigiKey Electronics
  • RDBF310-13
  • Diodes Incorporated
  • BRIDGE RECT 1PHASE 1KV 3A DBF
  • Unit Price $0.72000
  • RDBF310-13DICT-ND
  • Z4DGP410L-HF - Comchip Technology | 641-1504-1-ND DigiKey Electronics
  • Z4DGP410L-HF
  • Comchip Technology
  • BRIDGE RECT 1PHASE 1KV 4A Z4-D
  • Unit Price $1.41000
  • 641-1504-1-ND
  • CD-MBL210S - Bourns Inc. | CD-MBL210SCT-ND DigiKey Electronics
  • CD-MBL210S
  • Bourns Inc.
  • BRIDGE RECT 1PHASE 1KV 2A
  • Unit Price $0.57000
  • CD-MBL210SCT-ND
Additional Resources
Standard Package ? 1
Other Names DBF310-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DBF310-13DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22822
  • Digi-Reel® ? : DBF310-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,485 - Immediate
  • Unit Price: Digi-Reel®

13:54:37 11/20/2018