Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number D5V0F6U8LP33-7DICT-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Manufacturer Part Number

D5V0F6U8LP33-7

Description TVS DIODE 5.5V 12.5V DFN3313-8
Documents & Media
Datasheets D5V0F6U8LP33
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Steering (Rail to Rail)
Unidirectional Channels 6
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12.5V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package X1-DFN3313-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D5V0F6U8LP33-7DICT

10:03:29 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.59100 $5.91
100 0.44110 $44.11
500 0.34658 $173.29
1,000 0.26782 $267.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0F6U8LP33-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $0.23707
  • Tape & Reel (TR) ? : D5V0F6U8LP33-7DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $0.23707
Send Feedback