• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BZX84C9V1SDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C9V1S-7

Description DIODE ZENER ARRAY 9.1V SOT363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 2 Independent 9.1V 200mW ±6% SOT-363

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C9V1S-FDITR-ND BZX84C9V1S-7-F Diodes Incorporated Tape & Reel (TR) ? 33,000 - Factory Stock ?
$0.07920 3,000
Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 500nA @ 6V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BZX84C9V1S
 
Additional Resources
Standard Package ? 3,000
Other Names BZX84C9V1SDITR
BZX84C9V1STR
BZX84C9V1STR-ND

23:49:11 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BZX84C9V1SDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,514 - Immediate
  • Unit Price: $0.39000
Send Feedback