Add To Favorites
Product Overview
Digi-Key Part Number 981-BZX84C8V2W-7-CHP
Quantity Available 3,000
Can ship immediately

Manufacturer Part Number


Description DIODE ZENER 8.2V 200MW SOT323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Zener Diode 8.2V 200mW ±6% Surface Mount SOT-323

Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 700nA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number BZX84C8V2

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C8V2WDICT-ND BZX84C8V2W-7 Diodes Incorporated Cut Tape (CT) ? 174 - Immediate
$0.43000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names BZX84C8V2W7

04:06:02 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06885 $206.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback