Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number BZX84C8V2SDICT-ND
Quantity Available 2,974
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C8V2S-7

Description DIODE ZENER ARRAY 8.2V SOT363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 2 Independent 8.2V 200mW ±6% SOT-363

Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 700nA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BZX84C8V2S
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C8V2S-FDICT-ND BZX84C8V2S-7-F Diodes Incorporated Cut Tape (CT) ? 3,374 - Immediate
$0.42000 1  Non-Stock ?
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-BZX84C8V2S-7-CHP BZX84C8V2S-7 Diodes Incorporated Tape & Reel (TR) ? 15,000 - Immediate
$0.07650 3,000
Additional Resources
Standard Package ? 1
Other Names BZX84C8V2S
BZX84C8V2SCT
BZX84C8V2SCT-ND
BZX84C8V2SDICT

15:10:11 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31800 $3.18
100 0.16880 $16.88
500 0.11104 $55.52
1,000 0.07551 $75.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback