Add To Favorites
Product Overview
Digi-Key Part Number 981-BZX84C4V3S-7-F-CHP
Quantity Available 9,000
Can ship immediately

Manufacturer Part Number


Description DIODE ZENER ARRAY 4.3V SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Zener Diode Array 2 Independent 4.3V 200mW ±6% SOT-363

Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
Environmental Information RoHS, REACH Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 90 Ohms
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BZX84C4V3S

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C4V3S-7-FDITR-ND BZX84C4V3S-7-F Diodes Incorporated Tape & Reel (TR) ? 0
$0.08800 3,000  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names BZX84C4V3S7F

14:39:03 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07366 $220.98
6,000 0.06630 $397.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback