Add To Favorites
Product Overview
Digi-Key Part Number BZX84C33T-7-FDICT-ND
Quantity Available 2,987
Can ship immediately

Factory Stock ?: 117,000
Manufacturer

Manufacturer Part Number

BZX84C33T-7-F

Description DIODE ZENER 33V 150MW SOT523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Zener Diode 33V 150mW ±6.06% Surface Mount SOT-523

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±6.06%
Power - Max 150mW
Impedance (Max) (Zzt) 80 Ohms
Current - Reverse Leakage @ Vr 100nA @ 23.1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names BZX84C33T-7-FDICT

18:27:51 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28400 $2.84
100 0.16100 $16.10
500 0.10660 $53.30
1,000 0.08173 $81.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C33T-7-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 117,000 - Factory Stock ?
  • Unit Price: $0.06900
  • Digi-Reel® ? : BZX84C33T-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,987 - Immediate
    117,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback