• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number BZX84C33S-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C33S-7-F

Description DIODE ZENER ARRAY 33V SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 2 Independent 33V 200mW ±6% SOT-363

Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 80 Ohms
Current - Reverse Leakage @ Vr 100nA @ 23.1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BZX84C33S
 
Additional Resources
Standard Package ? 1
Other Names BZX84C33S-FDIDKR
BZX84C33S7F

12:21:25 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C33S-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : BZX84C33S-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,940 - Immediate
  • Unit Price: $0.39000
Send Feedback