• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BZX84C24SDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C24S-7

Description DIODE ZENER ARRAY 24V SOT363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode Array 2 Independent 24V 200mW ±6% SOT-363

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C24S-FDITR-ND BZX84C24S-7-F Diodes Incorporated Tape & Reel (TR) ? 0
Call 3,000  Non-Stock ?
Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 70 Ohms
Current - Reverse Leakage @ Vr 100nA @ 16.8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BZX84C24S
 
Additional Resources
Standard Package ? 3,000
Other Names BZX84C24SDITR
BZX84C24STR
BZX84C24STR-ND

02:09:04 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BZX84C24SDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,183 - Immediate
  • Unit Price: $0.39000
Send Feedback