Add To Favorites
Product Overview
Digi-Key Part Number 981-BZX84C24S-7-CHP
Quantity Available 3,000
Can ship immediately

Manufacturer Part Number


Description DIODE ZENER ARRAY 24V SOT363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Zener Diode Array 2 Independent 24V 200mW ±6% SOT-363

Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 70 Ohms
Current - Reverse Leakage @ Vr 100nA @ 16.8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number BZX84C24S

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C24SDICT-ND BZX84C24S-7 Diodes Incorporated Cut Tape (CT) ? 2,183 - Immediate
$0.48000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names BZX84C24S7

15:57:46 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07650 $229.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback