Add To Favorites
BZT585B3V9T-7 Zener Diode 3.9V 350mW ±2% Surface Mount SOD-523
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18000 $1.80
100 0.09570 $9.57
500 0.06296 $31.48
1,000 0.04281 $42.81
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BZT585B3V9T-7DIDKR-ND
Copy   BZT585B3V9T-7DIDKR-ND
Quantity Available 26,884
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZT585B3V9T-7

Copy   BZT585B3V9T-7
Description DIODE ZENER 3.9V 350MW SOD523
Copy   DIODE ZENER 3.9V 350MW SOD523
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Zener Diode 3.9V 350mW ±2% Surface Mount SOD-523

Copy   Zener Diode 3.9V 350mW ±2% Surface Mount SOD-523
Documents & Media
Datasheets BZT585B2V4T-BZT585B43T
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Wafer Source Chgs 9/Mar/2018
HTML Datasheet BZT585B2V4T-BZT585B43T
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog BZT585B Zener Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±2%
Power - Max 350mW
Impedance (Max) (Zzt) 90 Ohms
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number BZT585B3V9
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BZT585B3V9T-7DIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT585B3V9T-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.03749
  • Cut Tape (CT) ? : BZT585B3V9T-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,884 - Immediate
  • Unit Price: $0.22000

01:22:57 5/27/2019