Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16600 $1.66
100 0.08810 $8.81
500 0.05794 $28.97
1,000 0.03940 $39.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BZT52C8V2-FDIDKR-ND
Copy   BZT52C8V2-FDIDKR-ND
Quantity Available 66,422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZT52C8V2-7-F

Copy   BZT52C8V2-7-F
Description DIODE ZENER 8.2V 500MW SOD123
Copy   DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Zener Diode 8.2V 500mW ±6% Surface Mount SOD-123

Copy   Zener Diode 8.2V 500mW ±6% Surface Mount SOD-123
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±6%
Power - Max 500mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 700nA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number BZT52C8V2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZT52C6V2-7-F - Diodes Incorporated | BZT52C6V2-FDICT-ND DigiKey Electronics
  • BZT52C6V2-7-F
  • Diodes Incorporated
  • DIODE ZENER 6.2V 500MW SOD123
  • Unit Price $0.20000
  • BZT52C6V2-FDICT-ND
  • BZT52C18-7-F - Diodes Incorporated | BZT52C18-FDICT-ND DigiKey Electronics
  • BZT52C18-7-F
  • Diodes Incorporated
  • DIODE ZENER 18V 500MW SOD123
  • Unit Price $0.20000
  • BZT52C18-FDICT-ND
  • PLP1-750-F - Bivar Inc. | 492-1339-ND DigiKey Electronics
  • PLP1-750-F
  • Bivar Inc.
  • LIGHT PIPE T1 .750 FLAT PNL MNT
  • Unit Price $1.04000
  • 492-1339-ND
  • BZT52C24-7-F - Diodes Incorporated | BZT52C24-FDICT-ND DigiKey Electronics
  • BZT52C24-7-F
  • Diodes Incorporated
  • DIODE ZENER 24V 500MW SOD123
  • Unit Price $0.20000
  • BZT52C24-FDICT-ND
  • DA4X106U0R - Panasonic Electronic Components | DA4X106U0RCT-ND DigiKey Electronics
  • DA4X106U0R
  • Panasonic Electronic Components
  • BRIDGE RECT 1P 80V 100MA MINI4
  • Unit Price $0.53000
  • DA4X106U0RCT-ND
Additional Resources
Standard Package ? 1
Other Names BZT52C8V2-FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C8V2-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: $0.03450
  • Cut Tape (CT) ? : BZT52C8V2-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,422 - Immediate
  • Unit Price: $0.20000

06:43:45 5/25/2019