Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16900 $1.69
100 0.09120 $9.12
500 0.06104 $30.52
1,000 0.04249 $42.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BZT52C30-FDIDKR-ND
Copy   BZT52C30-FDIDKR-ND
Quantity Available 22,296
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZT52C30-7-F

Copy   BZT52C30-7-F
Description DIODE ZENER 30V 500MW SOD123
Copy   DIODE ZENER 30V 500MW SOD123
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zener Diode 30V 500mW ±7% Surface Mount SOD-123

Copy   Zener Diode 30V 500mW ±7% Surface Mount SOD-123
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±7%
Power - Max 500mW
Impedance (Max) (Zzt) 80 Ohms
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number BZT52C30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC846BW-7-F - Diodes Incorporated | BC846BW-FDICT-ND DigiKey Electronics
  • BC846BW-7-F
  • Diodes Incorporated
  • TRANS NPN 65V 0.1A SC70-3
  • Unit Price $0.20000
  • BC846BW-FDICT-ND
  • SMAJ58A-E3/61 - Vishay Semiconductor Diodes Division | SMAJ58A-E3/61GICT-ND DigiKey Electronics
  • SMAJ58A-E3/61
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 58V 93.6V DO214AC
  • Unit Price $0.43000
  • SMAJ58A-E3/61GICT-ND
  • BZT52C24-7-F - Diodes Incorporated | BZT52C24-FDICT-ND DigiKey Electronics
  • BZT52C24-7-F
  • Diodes Incorporated
  • DIODE ZENER 24V 500MW SOD123
  • Unit Price $0.20000
  • BZT52C24-FDICT-ND
  • 749052050 - Wurth Electronics Inc. | 732-9660-1-ND DigiKey Electronics
  • 749052050
  • Wurth Electronics Inc.
  • TRANSFORMER LAN
  • Unit Price $14.99000
  • 732-9660-1-ND
  • SS36 - ON Semiconductor | SS36FSCT-ND DigiKey Electronics
  • SS36
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 3A SMC
  • Unit Price $0.59000
  • SS36FSCT-ND
Additional Resources
Standard Package ? 1
Other Names BZT52C30-FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C30-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.03750
  • Cut Tape (CT) ? : BZT52C30-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,296 - Immediate
  • Unit Price: $0.20000

22:51:23 5/19/2019