BCP68TA Bipolar (BJT) Transistor NPN 20V 1A 100MHz 2W Surface Mount SOT-223
Product Overview
Digi-Key Part Number BCP68DKR-ND
Copy   BCP68DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCP68TA

Copy   BCP68TA
Description TRANS NPN 20V 1A SOT-223
Copy   TRANS NPN 20V 1A SOT-223
Detailed Description

Bipolar (BJT) Transistor NPN 20V 1A 100MHz 2W Surface Mount SOT-223

Copy   Bipolar (BJT) Transistor NPN 20V 1A 100MHz 2W Surface Mount SOT-223
Documents & Media
Datasheets BCP68
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 500mA, 1V
Power - Max 2W
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number BCP68
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BCP68DKR

22:35:05 11/14/2018