Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17700 $1.77
100 0.09560 $9.56
500 0.06394 $31.97
1,000 0.04446 $44.46
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC817-16FDIDKR-ND
Copy   BC817-16FDIDKR-ND
Quantity Available 52,464
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC817-16-7-F

Copy   BC817-16-7-F
Description TRANS NPN 45V 500MA SOT23-3
Copy   TRANS NPN 45V 500MA SOT23-3
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 310mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 310mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 310mW
Frequency - Transition 100MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BC817
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 67997-220HLF - Amphenol ICC (FCI) | 609-3239-ND DigiKey Electronics
  • 67997-220HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 20POS 2.54MM
  • Unit Price $1.39000
  • 609-3239-ND
  • BAR43AFILM - STMicroelectronics | 497-2514-1-ND DigiKey Electronics
  • BAR43AFILM
  • STMicroelectronics
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price $0.39000
  • 497-2514-1-ND
  • VS-15MQ040NTRPBF - Vishay Semiconductor Diodes Division | 15MQ040NPBFCT-ND DigiKey Electronics
  • VS-15MQ040NTRPBF
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 40V 1.5A SMA
  • Unit Price $0.90000
  • 15MQ040NPBFCT-ND
  • BC807-16-7-F - Diodes Incorporated | BC807-16FDICT-ND DigiKey Electronics
  • BC807-16-7-F
  • Diodes Incorporated
  • TRANS PNP 45V 0.5A SOT-23
  • Unit Price $0.21000
  • BC807-16FDICT-ND
  • SMBJ5.0CA - Littelfuse Inc. | SMBJ5.0CALFCT-ND DigiKey Electronics
  • SMBJ5.0CA
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V DO214AA
  • Unit Price $0.55000
  • SMBJ5.0CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names BC817-16-FDIDKR-ND
BC817-16FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC817-16FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: $0.03923
  • Cut Tape (CT) ? : BC817-16FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,464 - Immediate
  • Unit Price: $0.21000

11:35:23 5/19/2019