Add To Favorites
BAW156-7-F Diode Array 1 Pair Common Anode Standard 85V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16900 $1.69
100 0.09120 $9.12
500 0.06104 $30.52
1,000 0.04249 $42.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAW156-7FDIDKR-ND
Copy   BAW156-7FDIDKR-ND
Quantity Available 14,000
Can ship immediately

Factory Stock ?: 93,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAW156-7-F

Copy   BAW156-7-F
Description DIODE ARRAY GP 85V 140MA SOT23-3
Copy   DIODE ARRAY GP 85V 140MA SOT23-3
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Diode Array 1 Pair Common Anode Standard 85V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Common Anode Standard 85V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Documents & Media
Datasheets BAW156
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Mult Dev Wafer Source Chgs 9/Mar/2018
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 85V
Current - Average Rectified (Io) (per Diode) 140mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5nA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAW156
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSP230,135 - Nexperia USA Inc. | 1727-5487-1-ND DigiKey Electronics
  • BSP230,135
  • Nexperia USA Inc.
  • MOSFET P-CH 300V 0.21A SOT223
  • Unit Price $0.79000
  • 1727-5487-1-ND
  • BAW156,215 - Nexperia USA Inc. | 1727-1564-1-ND DigiKey Electronics
  • BAW156,215
  • Nexperia USA Inc.
  • DIODE ARRAY GP 75V 160MA SOT23
  • Unit Price $0.35000
  • 1727-1564-1-ND
Additional Resources
Standard Package ? 1
Other Names BAW156-7-FDIDKR
BAW156-7-FDIDKR-ND
BAW156-7FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAW156-7FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    93,000 - Factory Stock ?
  • Unit Price: $0.03750
  • Cut Tape (CT) ? : BAW156-7FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,000 - Immediate
    93,000 - Factory Stock ?
  • Unit Price: $0.20000

15:59:02 5/22/2019