Add To Favorites
BAV116T-7 Diode Standard 85V 100mA Surface Mount SOD-523
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20300 $2.03
100 0.10940 $10.94
500 0.07322 $36.61
1,000 0.05099 $50.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAV116T-7DICT-ND
Copy   BAV116T-7DICT-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV116T-7

Copy   BAV116T-7
Description DIODE GEN PURP 85V 100MA SOD523
Copy   DIODE GEN PURP 85V 100MA SOD523
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Diode Standard 85V 100mA Surface Mount SOD-523

Copy   Diode Standard 85V 100mA Surface Mount SOD-523
Documents & Media
Datasheets BAV116T
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Mult Dev Wafer Source Chgs 9/Mar/2018
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 85V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5nA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS716,115 - Nexperia USA Inc. | 1727-4813-1-ND DigiKey Electronics
  • BAS716,115
  • Nexperia USA Inc.
  • DIODE GEN PURP 75V 200MA SOD523
  • Unit Price $0.31000
  • 1727-4813-1-ND
  • TLP291(GB,SE - Toshiba Semiconductor and Storage | TLP291(GBSE-ND DigiKey Electronics
  • TLP291(GB,SE
  • Toshiba Semiconductor and Storage
  • OPTOISOLATOR 3.75KV TRANS 4-SO
  • Unit Price $0.47000
  • TLP291(GBSE-ND
  • ACPL-C870-000E - Broadcom Limited | 516-2578-5-ND DigiKey Electronics
  • ACPL-C870-000E
  • Broadcom Limited
  • IC OPAMP ISOLATION 100KHZ 8SO
  • Unit Price $5.66000
  • 516-2578-5-ND
  • CMPD5001 TR - Central Semiconductor Corp | CMPD5001CT-ND DigiKey Electronics
  • CMPD5001 TR
  • Central Semiconductor Corp
  • DIODE GEN PURP 120V 400MA SOT23
  • Unit Price $0.70000
  • CMPD5001CT-ND
  • CMDD6001 TR - Central Semiconductor Corp | CMDD6001CT-ND DigiKey Electronics
  • CMDD6001 TR
  • Central Semiconductor Corp
  • DIODE GEN PURP 75V 250MA SOD323
  • Unit Price $0.74000
  • CMDD6001CT-ND
Additional Resources
Standard Package ? 1
Other Names BAV116T-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV116T-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.04500
  • Digi-Reel® ? : BAV116T-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: Digi-Reel®

14:57:52 4/25/2019