Add To Favorites
BAV116S92-7 Diode Standard 85V 215mA Surface Mount SOD-923
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27200 $2.72
100 0.14600 $14.60
500 0.09758 $48.79
1,000 0.06779 $67.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAV116S92-7DICT-ND
Copy   BAV116S92-7DICT-ND
Quantity Available 4,690
Can ship immediately

Factory Stock ?: 120,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV116S92-7

Copy   BAV116S92-7
Description DIODE GEN PURP 85V 215MA SOD923
Copy   DIODE GEN PURP 85V 215MA SOD923
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 85V 215mA Surface Mount SOD-923

Copy   Diode Standard 85V 215mA Surface Mount SOD-923
Documents & Media
Datasheets BAV116S92
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
Mult Dev Wafer Source Chgs 9/Mar/2018
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 85V
Current - Average Rectified (Io) 215mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5nA @ 75V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZX884-B20,315 - Nexperia USA Inc. | 1727-5621-1-ND DigiKey Electronics
  • BZX884-B20,315
  • Nexperia USA Inc.
  • DIODE ZENER 20V 250MW SOD882
  • Unit Price $0.46000
  • 1727-5621-1-ND
  • DMN62D0SFD-7 - Diodes Incorporated | DMN62D0SFD-7DICT-ND DigiKey Electronics
  • DMN62D0SFD-7
  • Diodes Incorporated
  • MOSFET N-CH 60V 540MA 3-DFN
  • Unit Price $0.59000
  • DMN62D0SFD-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names BAV116S92-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV116S92-7DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Factory Stock ?
  • Unit Price: $0.04533
  • Digi-Reel® ? : BAV116S92-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,690 - Immediate
    120,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:37:28 1/17/2019