USD
Favorite

Price & Procurement
910,983 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13500 $1.35
100 0.07360 $7.36
500 0.04532 $22.66
1,000 0.03090 $30.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 909,000 - Immediate
  • Unit Price: $0.02550
  • Cut Tape (CT)  : BAT54-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 910,983 - Immediate
  • Unit Price: $0.15000

BAT54-7-F

Datasheet
Digi-Key Part Number BAT54-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT54-7-F
Copy  
Description DIODE SCHOTTKY 30V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets BAT54, A, C, S Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 16/Sept/2008
PCN Assembly/Origin Wafer Source 21/Apr/2017
PCN Other Multiple Device Changes 29/Apr/2013
HTML Datasheet BAT54, A, C, S Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Current - Reverse Leakage @ Vr 2µA @ 25V
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number BAT54
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54-E3-08

DIODE SCHOTTKY 30V 200MA SOT23

Vishay Semiconductor Diodes Division

$0.28000 Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

$0.19000 Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

$0.77000 Details

S1B-13-F

DIODE GEN PURP 100V 1A SMA

Diodes Incorporated

$0.24000 Details

LTST-C193KRKT-5A

LED RED CLEAR CHIP SMD

Lite-On Inc.

$0.39000 Details

TS391ILT

IC COMP LO PWR SGL V SOT 23-5L

STMicroelectronics

$0.58000 Details
Additional Resources
Standard Package 1
Other Names BAT54-FDIDKR