Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20800 $2.08
100 0.11040 $11.04
500 0.07260 $36.30
1,000 0.04937 $49.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAS40-FDIDKR-ND
Copy   BAS40-FDIDKR-ND
Quantity Available 184,926
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS40-7-F

Copy   BAS40-7-F
Description DIODE SCHOTTKY 40V 200MA SOT23-3
Copy   DIODE SCHOTTKY 40V 200MA SOT23-3
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Diode Schottky 40V 200mA (DC) Surface Mount SOT-23-3

Copy   Diode Schottky 40V 200mA (DC) Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 40mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 30V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number BAS40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS40-04-TP - Micro Commercial Co | BAS40-04TPMSCT-ND DigiKey Electronics
  • BAS40-04-TP
  • Micro Commercial Co
  • DIODE ARRAY SCHOTTKY 40V SOT23
  • Unit Price $0.25000
  • BAS40-04TPMSCT-ND
  • CPC1014NTR - IXYS Integrated Circuits Division | CLA314CT-ND DigiKey Electronics
  • CPC1014NTR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 400MA 0-60V
  • Unit Price $1.77000
  • CLA314CT-ND
  • SK810L-TP - Micro Commercial Co | SK810L-TPMSCT-ND DigiKey Electronics
  • SK810L-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 100V 8A DO214AB
  • Unit Price $0.74000
  • SK810L-TPMSCT-ND
  • RKEF500 - Littelfuse Inc. | RKEF500HF-ND DigiKey Electronics
  • RKEF500
  • Littelfuse Inc.
  • PTC RESET FUSE 60V 5A RADIAL
  • Unit Price $1.21000
  • RKEF500HF-ND
  • TS920E-FL27E - Seiko Instruments | 728-1082-ND DigiKey Electronics
  • TS920E-FL27E
  • Seiko Instruments
  • BATT LITH 1.5V 5.5MAH COIN 9.5MM
  • Unit Price $3.09000
  • 728-1082-ND
Additional Resources
Standard Package ? 1
Other Names BAS40-FDIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS40-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 183,000 - Immediate
  • Unit Price: $0.04324
  • Cut Tape (CT) ? : BAS40-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 184,926 - Immediate
  • Unit Price: $0.25000

00:57:59 5/25/2019