USD
Favorite

AZV832MMTR-G1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
38,731 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55600 $5.56
100 0.41530 $41.53
500 0.32630 $163.15
1,000 0.25214 $252.14
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AZV832MMTR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.22320
  • Cut Tape (CT)  : AZV832MMTR-G1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,731 - Immediate
  • Unit Price: $0.65000

AZV832MMTR-G1

Datasheet
Digi-Key Part Number AZV832MMTR-G1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AZV832MMTR-G1
Copy  
Description IC OPAMP GP 2 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Copy  
Documents & Media
Datasheets AZV831,2 Series
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.45V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 70µA
Current - Output / Channel 185mA
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PAM2304AABADJ

IC REG BUCK ADJ 1A TSOT23-5

Diodes Incorporated

$0.54000 Details
Additional Resources
Standard Package 1
Other Names AZV832MMTR-G1DIDKR