AZ78L05RTR-G1 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-89
Product Overview
Digi-Key Part Number AZ78L05RTR-G1DI-ND
Copy   AZ78L05RTR-G1DI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AZ78L05RTR-G1

Copy   AZ78L05RTR-G1
Description IC REG LINEAR 5V 100MA SOT89
Copy   IC REG LINEAR 5V 100MA SOT89
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-89

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-89
Documents & Media
Datasheets AZ78Lxx
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 24/Jan/2018
PCN Assembly/Origin Mult Devices 28/Jun/2017
Mult Devices 22/Mar/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.6V @ 40mA (Typ)
Current - Output 100mA
Current - Quiescent (Iq) 5mA
PSRR 62dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names AZ78L05RTR-G1DI

08:30:21 9/20/2018