AZ78L05HTR-G1 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-223
Product Overview
Digi-Key Part Number AZ78L05HTR-G1DITR-ND
Copy   AZ78L05HTR-G1DITR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AZ78L05HTR-G1

Copy   AZ78L05HTR-G1
Description IC REG LINEAR 5V 100MA SOT223
Copy   IC REG LINEAR 5V 100MA SOT223
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-223

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-223
Documents & Media
Datasheets AZ78Lxx Datasheet
AZ78Lxx
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 24/Jan/2018
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.6V @ 40mA (Typ)
Current - Output 100mA
Current - Quiescent (Iq) 5mA
PSRR 62dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ZVN3306FTA - Diodes Incorporated | ZVN3306FCT-ND DigiKey Electronics
  • ZVN3306FTA
  • Diodes Incorporated
  • MOSFET N-CH 60V 150MA SOT23-3
  • Unit Price $0.50000
  • ZVN3306FCT-ND
  • SN74ACT00PWR - Texas Instruments | 296-4349-1-ND DigiKey Electronics
  • SN74ACT00PWR
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14TSSOP
  • Unit Price $0.50000
  • 296-4349-1-ND
  • 5-146280-1 - TE Connectivity AMP Connectors | A107006-ND DigiKey Electronics
  • 5-146280-1
  • TE Connectivity AMP Connectors
  • CONN HEADR BRKWAY .100 1POS STR
  • Unit Price $0.38000
  • A107006-ND
  • IXDD604SIA - IXYS Integrated Circuits Division | CLA333-ND DigiKey Electronics
  • IXDD604SIA
  • IXYS Integrated Circuits Division
  • IC GATE DVR 4A DUAL ENABLE 8SOIC
  • Unit Price $1.80000
  • CLA333-ND
  • TLV3502AIDCNR - Texas Instruments | 296-39267-1-ND DigiKey Electronics
  • TLV3502AIDCNR
  • Texas Instruments
  • IC COMPARATOR R-R HI-SPD SOT23-8
  • Unit Price $4.09000
  • 296-39267-1-ND
Additional Resources
Standard Package ? 4,000
Other Names AZ78L05HTR-G1-ND
AZ78L05HTR-G1DITR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AZ78L05HTR-G1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 927 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel® ? : AZ78L05HTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 927 - Immediate
  • Unit Price: Digi-Reel®

18:28:21 11/19/2018