Add To Favorites
AZ75232GTR-G1 3/5 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52800 $5.28
100 0.40050 $40.05
500 0.32038 $160.19
1,000 0.25363 $253.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AZ75232GTR-G1DICT-ND
Copy   AZ75232GTR-G1DICT-ND
Quantity Available 3,936
Can ship immediately

Factory Stock ?: 88,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AZ75232GTR-G1

Copy   AZ75232GTR-G1
Description IC BUS/BUFF TSSOP20
Copy   IC BUS/BUFF TSSOP20
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

3/5 Transceiver Full RS232 20-TSSOP

Copy   3/5 Transceiver Full RS232 20-TSSOP
Documents & Media
Datasheets AZ75232 Series
Environmental Information RoHS Cert
PCN Assembly/Origin Site Chg 21/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V, 7.5 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ST232CDR - STMicroelectronics | 497-6529-1-ND DigiKey Electronics
  • ST232CDR
  • STMicroelectronics
  • IC DRVR/RCVR RS232 5V 16-SOIC
  • Unit Price $0.70000
  • 497-6529-1-ND
Additional Resources
Standard Package ? 1
Other Names AZ75232GTR-G1DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ75232GTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Factory Stock ?
  • Unit Price: $0.22680
  • Digi-Reel® ? : AZ75232GTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,936 - Immediate
    88,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:14:36 11/21/2018