Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number AZ2940D-2.5TRE1DITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AZ2940D-2.5TRE1

Description IC REG LINEAR 2.5V 1A TO252-2
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A TO-252-2

Documents & Media
Datasheets AZ2940 Series
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 1A
Current - Output 1A
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names AZ2940D-2.5TRE1DI
AZ2940D-2.5TRE1DI-ND
AZ2940D-2.5TRE1DITR

03:09:54 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.24012 $600.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback