Add To Favorites
AZ2940D-2.5TRE1 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A TO-252-2
Product Overview
Digi-Key Part Number AZ2940D-2.5TRE1DIDKR-ND
Copy   AZ2940D-2.5TRE1DIDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AZ2940D-2.5TRE1

Copy   AZ2940D-2.5TRE1
Description IC REG LINEAR 2.5V 1A TO252-2
Copy   IC REG LINEAR 2.5V 1A TO252-2
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A TO-252-2

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A TO-252-2
Documents & Media
Datasheets AZ2940 Series
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 1A
Current - Output 1A
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AZ2940D-2.5TRE1DIDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

16:33:37 9/22/2018