USD
Favorite

AS393MTR-E1 Comparator General Purpose Open Collector 8-SOIC
Price & Procurement
3,990 In Stock
Can ship today if order is placed within:
Factory Stock : 456,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70700 $7.07
100 0.54200 $54.20
500 0.42848 $214.24
1,000 0.34278 $342.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS393MTR-E1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 456,000 - Factory Stock 
  • Unit Price: $0.30160
  • Cut Tape (CT)  : AS393MTR-E1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
    456,000 - Factory Stock 
  • Unit Price: $0.80000

AS393MTR-E1

Datasheet
Digi-Key Part Number AS393MTR-E1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS393MTR-E1
Copy  
Description IC COMP OPEN COLLECTOR 8SOIC
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Comparator General Purpose Open Collector 8-SOIC

Copy  
Documents & Media
Datasheets AS393(A)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Plating Site Addition 29/Jul/2015
Site Chg 21/Jan/2016
Additional A/T Site 20/Jun/2016
Online Catalog Comparators - 2 elements
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 250nA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 1mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AS393MTR-E1DIDKR