USD
Favorite

Price & Procurement
4,611 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30300 $3.03
100 0.20600 $20.60
500 0.15452 $77.26
1,000 0.11588 $115.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : APX809S-31SA-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10313
  • Cut Tape (CT)  : APX809S-31SA-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,611 - Immediate
  • Unit Price: $0.37000

APX809S-31SA-7

Datasheet
Digi-Key Part Number APX809S-31SA-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APX809S-31SA-7
Copy  
Description IC MPU RESET CIRC 3.08V SOT23-3
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ANALOG-DI-KIT

STANDARD ANALOG PRODUCTS KIT

Diodes Incorporated

$31.99000 Details
You May Also Be Interested In

NCP114ASN330T1G

IC REG LINEAR 3.3V 300MA 5TSOP

ON Semiconductor

$0.34000 Details

TPS3701DDCR

IC COMP WINDOW W/REF 6SOT

Texas Instruments

$2.38000 Details

IPBT-103-H1-T-D-RA-K

CONN HEADER R/A 6POS 4.2MM

Samtec Inc.

$2.18000 Details

LNK3202D-TL

IC OFFLN CONV MULT TOP 8SO

Power Integrations

$1.09000 Details

G2RL-1-H DC5

RELAY GEN PURPOSE SPDT 10A 5V

Omron Electronics Inc-EMC Div

$3.89000 Details

LM4040CIM3-3.0/NOPB

IC VREF SHUNT 3V SOT23-3

Texas Instruments

$0.70000 Details
Additional Resources
Standard Package 1
Other Names APX809S-31SA-7DIDKR