Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number APX803L40-27SR-7-ND
Quantity Available 0

Factory Stock ?: 48,000
Manufacturer

Manufacturer Part Number

APX803L40-27SR-7

Description RESET GENERATOR SOT23 T&R 3K
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel

Documents & Media
Datasheets APX803L
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 292 ms Minimum
Voltage - Threshold 2.7V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 3,000

23:04:21 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10313 $309.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback