Add To Favorites
APX803L05-44SA-7 Supervisor Open Drain or Open Collector 1 Channel SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11563 $346.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APX803L05-44SA-7-ND
Copy   APX803L05-44SA-7-ND
Quantity Available 0

Factory Stock ?: 48,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APX803L05-44SA-7

Copy   APX803L05-44SA-7
Description RESET GENERATOR SOT23
Copy   RESET GENERATOR SOT23
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23
Documents & Media
Datasheets APX803L
Environmental Information RoHS, REACH Cert of Compliance
Featured Product APX803L Micropower Voltage Detectors
PCN Assembly/Origin Mult Dev Assembly Add 19/Jul/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 35 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,000

18:08:41 11/14/2018