Add To Favorites
APR34309CMPTR-G1 Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.05400 $10.54
100 0.83280 $83.28
500 0.64582 $322.91
1,000 0.50985 $509.85
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APR34309CMPTR-G1DICT-ND
Copy   APR34309CMPTR-G1DICT-ND
Quantity Available 4,570
Can ship immediately

Factory Stock ?: 3,284,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APR34309CMPTR-G1

Copy   APR34309CMPTR-G1
Description ACDC SYNCH RECT CONT 8-SO
Copy   ACDC SYNCH RECT CONT 8-SO
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP

Copy   Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP
Documents & Media
Datasheets APR34309C
Environmental Information RoHS Cert
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Secondary-Side Controller, Synchronous Rectifier
Voltage - Input -
Voltage - Supply 3.3 V ~ 6 V
Current - Supply 100µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names APR34309CMPTR-G1DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APR34309CMPTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    3,284,000 - Factory Stock ?
  • Unit Price: $0.46200
  • Digi-Reel® ? : APR34309CMPTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,570 - Immediate
    3,284,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:04:20 12/15/2018